
* Images are for reference only
DCH222K36Y5P16WJ5A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCH222K36Y5P16WJ5A0
- JLCPCB Part #
- C2896373
- Package
- Plugin,P=5mm
- Description
- 1kV 2.2nF 5mm Y5P ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 646
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 646
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
100+
$0.0349
300+
$0.0306
1000+
$0.0230
5000+
$0.0205
10000+
$0.0192
Related Products