
* Images are for reference only
DCF222M30Y5VQ6WL7A0
Extended
- Manufacturer
- SHM
- MFR.Part #
- DCF222M30Y5VQ6WL7A0
- JLCPCB Part #
- C7545205
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF 250V Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 701
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 701
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0430
300+
$0.0374
1000+
$0.0330
5000+
$0.0296
10000+
$0.0279
Related Products
Welcome back, may I help you?