
* Images are for reference only
TP224009-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TP224009-1
- JLCPCB Part #
- C3811901
- Package
- Plugin,D=22mm
- Description
- -20℃~+60℃ 1V~30V 22mm 4kHz 85dB 9mm Passive (Externally Driven) Piezoelectric 插件,D=22mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7828
200+
$0.3028
500+
$0.2932
1000+
$0.2867
Welcome back, may I help you?