
* Images are for reference only
MN095401-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MN095401-1
- JLCPCB Part #
- C3273937
- Package
- -
- Description
- 5.4mm 500uA 55dB 9.7mm Bidirectional Noise Cancelling - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8630
200+
$0.3349
500+
$0.3220
1000+
$0.3172
Related Products