
* Images are for reference only
PKM22EPPH4005-B0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- PKM22EPPH4005-B0
- JLCPCB Part #
- C3812237
- Package
- Plugin,D=22mm
- Description
- -20℃~+70℃ 22mm 30V 4kHz 75dB 8.7mm Passive (Externally Driven) Piezoelectric Through-hole 插件,D=22mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4219
200+
$0.1633
750+
$0.1576
1500+
$0.1547
Related Products
Welcome back, may I help you?