
* Images are for reference only
MW042502-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MW042502-1
- JLCPCB Part #
- C6121474
- Package
- -
- Description
- -25dB@±3dB 1.7mm 1V~10V 2.2kΩ 4mm 500uA 60dB Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0631
200+
$0.8237
500+
$0.7964
1000+
$0.7819
Welcome back, may I help you?