
* Images are for reference only
IP2333220-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- IP2333220-1
- JLCPCB Part #
- C5657151
- Package
- Plugin,D=23mm
- Description
- -20℃~+60℃ 19.5mm 23mm 3.3kHz Active Buzzer (Built-in Driving Circuit) Piezoelectric 插件,D=23mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9071
160+
$3.1548
480+
$3.0505
960+
$2.9975
Related Products
Welcome back, may I help you?