TP302712-1
Extended
* Images are for reference only

TP302712-1

Attributes
Value
Manufacturer
MFR.Part #
TP302712-1
JLCPCB Part #
C5987763
Package
Plugin,D=30mm
Description
-20℃~+105℃ 1.5V~24V 10.6mm 2.7kHz 30mm 75dB Passive (Externally Driven) Piezoelectric Plugin,D=30mm Buzzers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Buzzers
ManufacturerDB Unlimited
PackagePlugin,D=30mm
Operating Temperature-20℃~+105℃
Diameter(φD)30mm
Sound Pressure Level(SPL)75dB
Driver CircuitryPassive (Externally Driven)
TechnologyPiezoelectric
Voltage - Supply1.5V~24V
Frequency2.7kHz
Height10.6mm