
EK-23133
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -17℃~+63℃ | |
| Output Impedance | 4.4kΩ |

* Images are for reference only
EK-23133
Extended- Manufacturer
- MFR.Part #
- EK-23133
- JLCPCB Part #
- C19514588
- Package
- -
- Description
- - Microphones ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EK-23133
Extended- Manufacturer
- MFR.Part #
- EK-23133
- JLCPCB Part #
- C19514588
- Package
- -
- Description
- - Microphones ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EK-23133 Specifications
EK-23133 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Microphones | |
| Manufacturer | Knowles | |
| Package | - | |
| Operating Temperature | -17℃~+63℃ | |
| Output Impedance | 4.4kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EK-23133. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EK-23133 Documents
EK-23133 datasheets or manufacturer documentation.
Datasheet: EK-23133 Datasheet (PDF)
EK-23133 Schematic Symbol & PCB Footprint
The EK-23133 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.