
* Images are for reference only
MM023802-3
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- MM023802-3
- JLCPCB Part #
- C3171743
- Package
- -
- Description
- -38dB 180uA 2V 61dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8811
200+
$1.1151
500+
$1.0764
1000+
$1.0571
Welcome back, may I help you?