
* Images are for reference only
TP393409-1
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TP393409-1
- JLCPCB Part #
- C6290228
- Package
- Plugin,D=39mm
- Description
- -20℃~+70℃ 19.6mm 3.4kHz 39mm Passive (Externally Driven) Piezoelectric Plugin,D=39mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9674
200+
$1.9828
500+
$1.9153
1000+
$1.8831