
* Images are for reference only
S18OB381-028
Extended
- Manufacturer
- Goertek
- MFR.Part #
- S18OB381-028
- JLCPCB Part #
- C3273815
- Package
- -
- Description
- -38dB 1.6V~3.6V 200uA 400Ω 66dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5410
200+
$0.2093
500+
$0.2029
1000+
$0.1997
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products