
* Images are for reference only
TE162012-6
Extended
- Manufacturer
- DB Unlimited
- MFR.Part #
- TE162012-6
- JLCPCB Part #
- C7067351
- Package
- Plugin,D=16mm
- Description
- -30℃~+70℃ 12.2mm 16mm 2.048kHz 6V~18V 85dB Electromagnetic Passive (Externally Driven) 插件,D=16mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7182
200+
$1.0857
500+
$1.0486
1000+
$1.0308
Welcome back, may I help you?