
* Images are for reference only
DBT40S-9.5-4P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT40S-9.5-4P-BK-P
- JLCPCB Part #
- C7393825
- Package
- Plugin,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 20A 300V 4 4P 9.5mm Black M4 Side Mount Plugin,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.7452
10+
$0.6001
30+
$0.5275
120+
$0.4549
480+
$0.4130
960+
$0.3904
Related Products
Welcome back, may I help you?