
* Images are for reference only
DB2062B-4.0-1P-WT
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2062B-4.0-1P-WT
- JLCPCB Part #
- C52748409
- Package
- SMD,P=4mm
- Description
- -40℃~+105℃ 1 1 18~24 1P 1x1P 300V 4mm 9A Surface Mount, Right Angle White SMD,P=4mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1465
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1465
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
50+
$0.0964
150+
$0.0841
1500+
$0.0747
3000+
$0.0673
4500+
$0.0636
Related Products
Welcome back, may I help you?