
* Images are for reference only
DBT30C-7.62-9P-BK-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DBT30C-7.62-9P-BK-P
- JLCPCB Part #
- C5291731
- Package
- Plugin,P=7.62mm
- Description
- -40℃~+105℃ 1 14~22 17.5A 1x9P 2-Side 450V 7.62mm 9 9P Black Mid Terminal Straight Plugin,P=7.62mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.9216
10+
$0.7466
30+
$0.6599
100+
$0.5491
500+
$0.4961
1000+
$0.4705
Related Products
Welcome back, may I help you?