
* Images are for reference only
DB2ER-5.0-6P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ER-5.0-6P-GN
- JLCPCB Part #
- C5454432
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 1 15A 1x6P 5mm 6 630V 6P Board Side/Socket - Open Green Right-Angle Push-Pull,P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.1191
50+
$0.1164
200+
$0.1146
400+
$0.1127
Related Products
Welcome back, may I help you?