
* Images are for reference only
DB142R-7.62-7P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB142R-7.62-7P-GN
- JLCPCB Part #
- C2898733
- Package
- Push-Pull,P=7.62mm
- Description
- -40℃~+105℃ 0.2~1.5 1 10A 14~24 1x7P 300V 7 7.62mm 7P Green 弯插,P=7.62mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 124
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.8587
10+
$0.7169
30+
$0.6460
124+
$0.4431
496+
$0.4012
992+
$0.3802
Related Products
Welcome back, may I help you?