
* Images are for reference only
DB2ERC-2.5-16P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-2.5-16P-GN
- JLCPCB Part #
- C5240662
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+105℃ 1 16 16P 1x16P 2.5mm 320V 5A Board Side/Socket - Closed Green Right-Angle 插件,P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 93
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 89
In-stock Item Pricing
Qty Unit Price
1+
$0.4143
10+
$0.4046
30+
$0.3982
100+
$0.3725
Related Products
Welcome back, may I help you?