
* Images are for reference only
DB136H-10.16-1P-OG-P
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB136H-10.16-1P-OG-P
- JLCPCB Part #
- C5445316
- Package
- Plugin,P=10.16mm
- Description
- -40℃~+105℃ 1 1 10 10.16mm 1P 1kV 1x1P 57A 6~26 M4 Orange Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 75
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 75
In-stock Item Pricing
Qty Unit Price
1+
$0.5800
10+
$0.4672
30+
$0.4108
100+
$0.3545
500+
$0.3206
1000+
$0.3029
Related Products
Welcome back, may I help you?