
* Images are for reference only
DB2ERC-5.08-24P-GN
Extended
- Manufacturer
- DORABO
- MFR.Part #
- DB2ERC-5.08-24P-GN
- JLCPCB Part #
- C2997525
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 15A 1x24P 24 24P 5.08mm 630V Board Side/Socket - Closed Green Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
10+
$0.7305
30+
$0.6439
100+
$0.5491
500+
$0.4961
1000+
$0.4705
Related Products
Welcome back, may I help you?