
* Images are for reference only
DB107S
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- DB107S
- JLCPCB Part #
- C5457037
- Package
- DBS
- Description
- -55℃~+150℃ 1.1V@1A 1A 1kV 35A DBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 585
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 585
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0388
300+
$0.0336
1500+
$0.0297
4500+
$0.0267
10500+
$0.0252
Related Products
Welcome back, may I help you?