This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SYESD5Z3.3C

Extended
Manufacturer
ShunYe
MFR.Part #
SYESD5Z3.3C
JLCPCB Part #
C5381879
Package
SOD-523
Description
-40℃~+150℃ 1 12V 16.5pF 1uA 3.3V 3.6V 60W@8/20us IEC 61000-4-2、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 853

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0109
200+ $0.0107
600+ $0.0105
3000+ $0.0102

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons