
* Images are for reference only
SS510
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SS510
- JLCPCB Part #
- C3034076
- Package
- SMB
- Description
- -55℃~+150℃ 100V 130A 200uA@100V 5A 850mV@5A Independent SMB Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1808
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1713
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0432
300+
$0.0375
3000+
$0.0301
6000+
$0.0267
9000+
$0.0249
Related Products
Welcome back, may I help you?