
* Images are for reference only
DAN222TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DAN222TL
- JLCPCB Part #
- C253310
- Package
- SOT-416
- Description
- 1 Pair Common Cathode 1.2V@100mA 100mA 100nA@70V 150mW 4A 4ns 80V SOT-416 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0376
300+
$0.0323
3000+
$0.0284
6000+
$0.0252
9000+
$0.0236
Related Products
Welcome back, may I help you?