
* Images are for reference only
RB530VM-40TE-17
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB530VM-40TE-17
- JLCPCB Part #
- C7038032
- Package
- SC-90(SOD-323F)
- Description
- 1 Independent 100mA 15uA@40V 1A 40V 690mV@100mA SC-90(SOD-323F) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
200+
$0.0265
500+
$0.0257
1000+
$0.0252
Related Products
Welcome back, may I help you?