
* Images are for reference only
SLR-332VR3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-332VR3F
- JLCPCB Part #
- C5899438
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 10mcd 2V 3.2mm Round Lens 60mW 630nm 630nm 85° Discrete Diode Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1358
200+
$0.0543
500+
$0.0524
1000+
$0.0516
Related Products
Welcome back, may I help you?