
* Images are for reference only
DAC8218SRGZR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- DAC8218SRGZR
- JLCPCB Part #
- C1555282
- Package
- VQFN-48-EP(7x7)
- Description
- -40℃~+105℃ 14 15us 1LSB 35uA 4.5V~18V 50MHz 8 External SPI VQFN-48-EP(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$38.8062
10+
$37.6221
Welcome back, may I help you?