
* Images are for reference only
CLC401AJ-QML
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- CLC401AJ-QML
- JLCPCB Part #
- C4370099
- Package
- CDIP-8
- Description
- -40℃~+85℃ -7V~7V 1 1.2V/ns 10mV 14V 15mA 36uA 50dB 50uV/℃ 60mA CDIP-8 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$68.8193
200+
$26.6330
500+
$25.6962
1000+
$25.2335
Welcome back, may I help you?