
* Images are for reference only
74ACTQ534SCX
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- 74ACTQ534SCX
- JLCPCB Part #
- C3756099
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 1 24mA 24mA 4.5V~5.5V 4.5pF 4uA 74ACTQ Series 8 85MHz 9ns@5V,50pF D-Type Rising Edge SOIC-20-300mil Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4701
1000+
$0.1819
2500+
$0.1756
5000+
$0.1724
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?