
* Images are for reference only
DA227TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DA227TL
- JLCPCB Part #
- C509854
- Package
- SOT-343
- Description
- 1.2V@100mA 100mA 150mW 2 Independent 4A 80V SOT-343 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.1197
50+
$0.0943
150+
$0.0814
500+
$0.0719
3000+
$0.0609
6000+
$0.0571
Related Products
Welcome back, may I help you?