* Images are for reference only
S6E2G38J0AGV2000A
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- S6E2G38J0AGV2000A
- JLCPCB Part #
- C2958957
- Package
- LQFP-176
- Description
- 2.7V~5.5V 180MHz 153 LQFP-176 Microcontrollers (MCU/MPU/SOC) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- 3A991a2
S6E2G38J0AGV2000A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part S6E2G38J0AGV2000A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
S6E2G38J0AGV2000A symbol, PCB footprint from the free EasyEDA PCB design tool.
S6E2G38J0AGV2000A datasheets or manufacturer documentation.
Datasheet: S6E2G38J0AGV2000A Datasheet (PDF)
Minimum: 8
Full Reel: 400
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
S25FL128SDSBHA210
Infineon/Cypress Semicon
$4.8255
-
S25FL128LAGMFV013
Infineon/Cypress Semicon
$1.638
-
CY7C1513AV18-250BZC
Infineon/Cypress Semicon
$93.6105
-
CY62147G30-45BVXA
Infineon/Cypress Semicon
$0.6105
-
CG7153AM
Infineon/Cypress Semicon
$0.0837
-
CY7C25702KV18-400BZC
Infineon/Cypress Semicon
$154.131