This website requires JavaScript.
no-image

* Images are for reference only

S6E2GM6JHAGV2000A

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S6E2GM6JHAGV2000A
JLCPCB Part #
C2957604
Package
LQFP-176
Description
-40℃~+125℃ 128KB 153 180MHz 2.7V~5.5V 32 Bit 512KB ARM Cortex-M4F Built-in FLASH LQFP-176 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2739
200+ $0.4938
500+ $0.4762
1000+ $0.4681
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons