
* Images are for reference only
RL-0816-3-R010-FNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- RL-0816-3-R010-FNH
- JLCPCB Part #
- C4183723
- Package
- 0603
- Description
- 10mΩ 125mW Current Sense Resistor ±1% 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 146
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0617
2000+
$0.0240
5000+
$0.0232
10000+
$0.0227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?