
* Images are for reference only
CMLE061E-R33MS
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- CMLE061E-R33MS
- JLCPCB Part #
- C17591171
- Package
- SMD,6.9x6.5mm
- Description
- 13.5A 19A 330nH 6.5mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
1000+
$0.1190
2500+
$0.1150
5000+
$0.1130
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?