This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDES064T-100MS

Extended
Manufacturer
Cyntec
MFR.Part #
SDES064T-100MS
JLCPCB Part #
C17329584
Package
SMD,6x6mm
Description
10uH 3.1A 3.4A 49mΩ ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 138

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0649
2000+ $0.0259
5000+ $0.0251
10000+ $0.0246

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons