This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PFR02S-101-FNH

Extended
Manufacturer
Cyntec
MFR.Part #
PFR02S-101-FNH
JLCPCB Part #
C4333855
Package
01005
Description
-55℃~+125℃ 100Ω 31.25mW Thick Film Resistor ±1% ±200ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3199

Full Reel: 20000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0028
20000+ $0.0011

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons