This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLB053T-1R0MS

Extended
Manufacturer
Cyntec
MFR.Part #
CMLB053T-1R0MS
JLCPCB Part #
C17455242
Package
SMD,4.9x4.7mm
Description
12mΩ 1uH 8.5A 9.8A ±20% SMD,4.9x4.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2768
1000+ $0.1105
2500+ $0.1068
5000+ $0.1050

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons