
* Images are for reference only
RLT0306-C-1R00-JNH
Extended
- Manufacturer
- Cyntec
- MFR.Part #
- RLT0306-C-1R00-JNH
- JLCPCB Part #
- C3943339
- Package
- 0201
- Description
- -55℃~+125℃ 100mW 1Ω Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 236
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
4000+
$0.0148
10000+
$0.0143
20000+
$0.0140
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?