This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMLE061E-4R7MS

Extended
Manufacturer
Cyntec
MFR.Part #
CMLE061E-4R7MS
JLCPCB Part #
C17658048
Package
SMD,6.9x6.5mm
Description
3.5A 4.5A 4.7uH 84mΩ ±20% SMD,6.9x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2981
1000+ $0.1190
2500+ $0.1150
5000+ $0.1130

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons