
* Images are for reference only
CP3520P1H00
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CP3520P1H00
- JLCPCB Part #
- C918621
- Package
- Push-Pull,P=3mm
- Description
- 10 2 20P 2x10P 3mm 3mm 6.86mm 9.9mm Black Brass Right Angle Tin 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 80
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3374
50+
$0.2627
150+
$0.2307
500+
$0.1907
2500+
$0.1730
5000+
$0.1623
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?