This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CI1106M1VR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI1106M1VR0-NH
JLCPCB Part #
C17435022
Package
SMD
Description
-25℃~+85℃ 1 1mm 1x6P 4.8mm 4.8mm 6 6P Phosphor bronze Surface Mount,Vertical Tin UL94V-0 玻纤增强PA6T SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2542
1000+ $0.1014
2500+ $0.0980
5000+ $0.0964

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons