This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CI4405M1VR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI4405M1VR0-NH
JLCPCB Part #
C17538307
Package
SMD
Description
-40℃~+85℃ 1 1.25mm 1x5P 3.7mm 4.8mm 5 5P PA6T Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 33

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2725
1000+ $0.1087
2000+ $0.1052
5000+ $0.1033

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons