
* Images are for reference only
CH87162V201
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CH87162V201
- JLCPCB Part #
- C17200559
- Package
- Plugin
- Description
- -40℃~+105℃ 2.54mm 250V 3A Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 180
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3051
900+
$0.1218
2700+
$0.1178
5400+
$0.1157
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?