This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CI1506M1VR0-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CI1506M1VR0-NH
JLCPCB Part #
C17230158
Package
SMD
Description
-25℃~+85℃ 1 1.5mm 1x6P 3.7mm 5.05mm 6 6P Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 900

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3598
50+ $0.2852
150+ $0.2532
500+ $0.2134
2500+ $0.1956
4500+ $0.1850

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons