This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CH87122V201

Extended
Manufacturer
Cvilux
MFR.Part #
CH87122V201
JLCPCB Part #
C17613914
Package
Plugin
Description
-40℃~+105℃ 2.54mm 250V 3A Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 2160

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3338
1000+ $0.1333
2500+ $0.1288
5000+ $0.1265

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons