
* Images are for reference only
CF27061H0R0-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CF27061H0R0-NH
- JLCPCB Part #
- C918360
- Package
- SMD,P=0.5mm
- Description
- 0.3mm 0.5mm 1.2mm 6P Double-Sided Contacts, Top and Bottom Entry Non-Latching SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3000
50+
$0.2337
150+
$0.2051
500+
$0.1696
2500+
$0.1538
5000+
$0.1443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?