
* Images are for reference only
CF50091D0R0-10-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CF50091D0R0-10-NH
- JLCPCB Part #
- C3170051
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 1.45mm 1mm 9P Bottom Contact Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
1000+
$0.0855
2500+
$0.0825
5000+
$0.0810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?