This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CP6004P1H00-NH

Extended
Manufacturer
Cvilux
MFR.Part #
CP6004P1H00-NH
JLCPCB Part #
C17452354
Package
Push-Pull
Description
-40℃~+105℃ 14.8mm 2 2 2x2P 4P 5.7mm 5.7mm Black Copper alloy LCP Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 192

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7534
192+ $0.3017
576+ $0.2904
960+ $0.2856

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons