
* Images are for reference only
CA3512H1100-NH
Extended
- Manufacturer
- Cvilux
- MFR.Part #
- CA3512H1100-NH
- JLCPCB Part #
- C17362697
- Package
- Plugin
- Description
- 12P 2 2.54mm 2.54mm 2x6P 6 7.95mm 7mm Brass Glass fiber reinforced PA6T Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7980
210+
$0.3195
510+
$0.3083
990+
$0.3035
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?